EBC10DCWD-S288

Heilind Number:SULEBC10DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCWD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBC10DCWD-S288. Designed for high-performance applications, this connector features a sturdy construction with a voltage rating of 700 VAC and an amperage of 3A. With two rows of 20 female contacts, it offers reliable connectivity in compact spaces. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. The termination method is via card extender, making installation easy. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environmental conditions. Its hairpin contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm and a width of 9.4mm, it allows for efficient PCB connections. The termination plating is matte tin, adding to its performance and longevity. Ideal for use in demanding electronic systems, the EBC10DCWDS288 is a reliable solution for your connectivity needs.