EBC10DCWD

Heilind Number:SULEBC10DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCWD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCWD

Detailed Description

The EBC10DCWD is a high-performance board-to-board PCB connector designed for seamless data and power transmission in electronic applications. Featuring a gender-specific female configuration with two rows for efficient connectivity, this connector ensures secure mating through clearance hole mounting and reliable termination via thru-hole soldering. Constructed with durable PBT and Phosphor Bronze materials, it offers superior conductivity and longevity, complemented by gold-plated contacts for optimal signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of high-speed and high-power systems. The hairpin contact type and straight orientation further enhance signal stability, making it ideal for industrial and commercial use. With 20 positions and a tail length of 3.18mm, it accommodates complex circuit configurations with ease. Operating smoothly in temperatures ranging from -65°C to 125°C, it guarantees performance in diverse environments. RoHS compliant and featuring matte tin termination plating, it adheres to international standards of sustainability and quality. Compact in size, with a height of 15.49mm and a width of 9.4mm, it offers space-efficient connectivity solutions. Whether used in telecommunications, automotive, or aerospace industries, the EBC10DCWD ensures seamless and reliable connections, earning its place as a trusted component in electronic systems.