EBC10DCWH-S288

Heilind Number:SULEBC10DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCWH-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCWH-S288

Detailed Description

The PBT & Phosphor Bronze 2.54mm Pitch Board-to-Board PCB Connector, EBC10DCWH-S288, is a high-performance electronic component designed for seamless signal transmission in female gender applications. With a contact rating of 3A and voltage tolerance of 700VAC, it ensures reliable connectivity even in demanding environments. Featuring two rows of 20 hairpin contacts with gold plating on phosphor bronze material, it guarantees optimal conductivity and durability. Its clearance hole mount type and card extender termination method offer easy and secure installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBC10DCWHS288 for efficient and robust board-to-board connections in your electronic systems.