EBC10DCWI-S288

Heilind Number:SULEBC10DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCWI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, featuring a high-quality construction for reliable connectivity. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is designed for optimal performance. Its female gender and threaded mount type ensure secure attachment, while the card extender termination method simplifies installation. The 2.54mm pitch and 20 hairpin contact positions allow for efficient signal transmission. Constructed from phosphor bronze with gold plating, it offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the EBC10DCWIS288 for your board to board connection needs.