EBC10DCWI

Heilind Number:SULEBC10DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCWI

Detailed Description

Introducing the EBC10DCWI, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a gender specification of Female and a two-row configuration, this connector offers secure mounting via threaded installation. The termination method of Thru Hole ensures stable contact, with the contact material made of durable Phosphor Bronze and plated with Gold for enhanced conductivity. Operating at an amperage of 3 A and a voltage of 700 VAC, it guarantees safe power transmission. The innovative Hairpin contact type and straight orientation facilitate seamless connectivity, with 20 positions available for versatile usage. With a tail length of 3.18 mm and compact dimensions of .61 inches in height and 9.4 mm in width, it is suitable for various PCB applications. The connector's Matte Tin termination plating and wide operating temperature range of -65 to 125°C ensure long-lasting performance in diverse environments. Ideal for demanding industrial and commercial settings, the EBC10DCWI is a top choice for engineers and manufacturers seeking reliable interconnect solutions.