EBC10DCWN-S288

Heilind Number:SULEBC10DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCWN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCWN-S288

Detailed Description

Introducing the EBC10DCWN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and 20 positions, this female connector offers seamless connectivity in electronic systems. Built to handle up to 3A of current at 700VAC, it ensures reliable power transmission. The PBT housing and Phosphor Bronze contacts with Gold plating guarantee durability and signal integrity, even in harsh environments with an operating temperature range of -65 to 125°C. Featuring a unique Hairpin contact type and a straddle orientation, it facilitates secure mating. The termination method through a card extender with Matte Tin plating allows for easy installation. With a pitch of 2.54mm and a connector height of 15.49mm, it provides efficient PCB connectivity. Trust in the EBC10DCWN-S288 for your connectivity needs in aerospace, defense, and other critical industries.