EBC10DCWN

Heilind Number:SULEBC10DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCWN

Detailed Description

Introducing SKU EBC10DCWN, a high-performance board-to-board PCB connector designed for seamless electrical connectivity. This female connector, featuring two rows of 20 positions each, boasts a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers ample power and signal transmission capabilities. The termination method through-hole and contact plating of gold guarantee efficient and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it easy to integrate into PCB designs. With RoHS compliance and termination plating in matte tin, it meets international standards for environmental responsibility. Whether in industrial machinery, telecommunications, or aerospace systems, the EBC10DCWN connector ensures optimal performance and longevity. Upgrade your electronics with this essential component for seamless connectivity.