| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DCWS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DCWS-S288 |
EBC10DCWS-S288
| Heilind Number: | SULEBC10DCWS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DCWS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a sleek design with 20 positions and a 2-row configuration, perfect for high-density connectivity in electronic devices. With a durable construction using Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission even in demanding environments. The 2.54mm pitch and 700VAC voltage rating make it ideal for various applications. Its side hole mount type and card extender termination method offer easy installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Tailored for professional use in industries such as aerospace, defense, and telecommunications, the EBC10DCWSS288 is a must-have component for your next project.

