EBC10DCWS

Heilind Number:SULEBC10DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCWS

Detailed Description

Introducing the EBC10DCWS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with 20 positions, ensuring efficient data transmission. Constructed with durable PBT and Phosphor Bronze materials, it guarantees reliability in operation. The termination method is through-hole, with gold-plated Phosphor Bronze contacts for optimal signal conductivity. With a pitch of 2.54mm, it meets industry standards for compatibility. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and side-hole mount type make installation easy and convenient. The matte tin termination plating adds to its longevity. With a compact size of 9.4mm width and 15.49mm height, the EBC10DCWS is perfect for space-constrained applications in various industries. Trust in this connector for secure and efficient board-to-board connections.