EBC10DCWT-S288

Heilind Number:SULEBC10DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCWT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCWT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DCWT-S288

Detailed Description

The EBC10DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and 20 positions make it versatile for different interface requirements. Its threaded mounting type and card extender termination method offer secure and easy installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. The hairpin contact type and straddle orientation further optimize signal transmission. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for industrial and harsh environment applications. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for PCB connectivity. Designed for high reliability, this connector is a crucial component in ensuring seamless electronic connections.