EBC10DCWT

Heilind Number:SULEBC10DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DCWT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DCWT

Detailed Description

The EBC10DCWT is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures stable performance even in demanding applications. Featuring two rows of 20 female contacts with threaded mounting and through-hole termination, it offers secure and durable connectivity. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance signal integrity. With a tail length of 3.18mm and a compact design measuring 9.4mm in width and 15.49mm in height, the EBC10DCWT is suitable for space-constrained environments. It operates flawlessly in a wide temperature range from -65°C to 125°C, making it ideal for industrial and harsh environments. The matte tin termination plating ensures solderability and long-term reliability. Overall, this connector meets the highest standards for performance and durability in electronic interconnect solutions.