EBC10DETI

Heilind Number:SULEBC10DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DETI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DETI

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, EBC10DETI, offers reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. Featuring a female gender with 2 rows of 20 positions, this connector is designed for threaded mounting with a thru-hole termination method. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a straight orientation, it provides precise and secure connections. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various industrial applications. Its compact design, with a height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), makes it ideal for space-constrained PCB layouts. The termination plating of matte tin further enhances its durability. Perfect for high-reliability systems, the EBC10DETI connector is a dependable solution for your connectivity needs.