EBC10DETN

Heilind Number:SULEBC10DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DETN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DETN

Detailed Description

Introducing the EBC10DETN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm (.1 in) and two rows of 20 positions, this connector offers seamless integration into your circuitry. The female gender and straight orientation make it easy to install, while the thru-hole termination method ensures secure attachment. Constructed with durable PBT housing and featuring contact materials of phosphor bronze with gold plating, it guarantees excellent conductivity and longevity. Operating at temperatures ranging from -65 to 105°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The matte tin termination plating adds to its robustness, making it ideal for industrial use. Upgrade your PCB connections with the EBC10DETN for optimal performance.