| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DEYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 105 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULEBC10DEYH |
EBC10DEYH
| Heilind Number: | SULEBC10DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 20 positions, this connector ensures reliable connectivity in compact spaces. Featuring a female gender and straight orientation, it is ideal for through-hole mounting with a clearance hole. The contact materials of phosphor bronze and gold plating guarantee excellent conductivity and durability, even in harsh environments. Operating at a voltage of 700VAC and with an amperage of 3A, it meets stringent performance requirements. With a temperature range of -65 to 105°C, this connector is suitable for a wide range of industrial applications. Trust the EBC10DEYH for seamless and secure board-to-board connections.

