EBC10DEYI

Heilind Number:SULEBC10DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DEYI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DEYI

Detailed Description

The EBC10DEYI is a high-quality board-to-board PCB connector designed for reliable and efficient power and signal transmission. With a compact form factor and a pitch of 2.54 mm (.1 in), it is perfect for space-constrained applications. Featuring two rows with a total of 20 positions, this connector offers versatile connectivity options. The female gender and threaded mount type ensure secure and stable installation. Its contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105 °C, it is suitable for a wide range of environments. The cantilever contact type and thru-hole termination method further enhance its performance. The Matte Tin termination plating adds an extra layer of protection against corrosion. Whether used in industrial machinery, telecommunications systems, or consumer electronics, the EBC10DEYI delivers uncompromising quality and performance.