EBC10DEYN

Heilind Number:SULEBC10DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DEYN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DEYN

Detailed Description

Introducing the EBC10DEYN, a high-performance PCB connector designed for reliable power transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of high-power applications. The gold-plated contacts guarantee excellent signal conductivity, while the cantilever contact type provides secure mating. With two rows of 20 positions each, it offers ample connectivity options. The termination method of Thru Hole and termination plating of Matte Tin ensure easy and secure installation. Operating smoothly in temperatures ranging from -65 to 105°C, this connector is suitable for a wide range of environments. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained PCB layouts. Trust the EBC10DEYN for efficient and dependable board-to-board connections in your electronic designs.