EBC10DKAD

Heilind Number:SULEBC10DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKAD

Detailed Description

The EBC10DKAD is a high-performance female PCB connector designed for efficient and reliable board-to-board and card edge connections. With a robust construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. It offers 20 positions across 2 rows with a 2.54mm pitch, suitable for a wide range of applications. Operating at voltages up to 700 VAC and amperages of 3A, it meets high standards for power transmission. The right-angle orientation and clearance hole mount type make installation easy and space-efficient. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it guarantees performance even in harsh environments. The compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for use in compact electronic devices. Trusted for its quality and reliability, the EBC10DKAD is a essential component for demanding electronic systems.