EBC10DKAI

Heilind Number:SULEBC10DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKAI

Detailed Description

Introducing the EBC10DKAI, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector ensures reliable power transmission. Featuring two rows of cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The right-angle orientation and threaded mount type offer flexibility in installation, while the thru-hole termination method simplifies soldering. With a pitch of 2.54 mm and 20 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, makes it suitable for space-constrained PCB layouts. Trust the EBC10DKAI for secure and efficient board-to-board connections in your electronic designs.