EBC10DKAN

Heilind Number:SULEBC10DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKAN

Detailed Description

Introducing SKU EBC10DKAN, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows and 20 positions, allowing for efficient connectivity. With a pitch of 2.54mm (.1 in) and a right-angle orientation, it ensures versatile installation. The termination method is through-hole, guaranteeing secure and reliable connections. Constructed with PBT and Phosphor Bronze, and plated with gold, it offers excellent conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its matte tin termination plating and high operating temperature range of -65 to 125°C further enhance its performance and reliability. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. Trust in the EBC10DKAN for seamless and efficient board-to-board connections.