EBC10DKAS

Heilind Number:SULEBC10DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKAS

Detailed Description

Introducing the EBC10DKAS, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage resistance up to 700VAC, it meets the stringent requirements of industrial applications. The cantilever contact type and right-angle orientation facilitate easy and secure connections, while the side-hole mount and thru-hole termination method ensure simple installation. With 20 positions and 2.54mm pitch, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh operating conditions. Trust in the EBC10DKAS for efficient and dependable board-to-board connections in your electronic systems.