EBC10DKAT

Heilind Number:SULEBC10DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKAT

Detailed Description

Introducing the EBC10DKAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is ideal for use in industrial and aerospace systems. The gold-plated Cantilever contacts offer low contact resistance and high durability, while the threaded mount and thru-hole termination method provide secure and stable attachment to the PCB. With 20 positions and a 2.54mm pitch, it allows for high-density board-to-board connections. The right-angle orientation and compact design make it perfect for space-constrained applications. Trust the EBC10DKAT for your critical connectivity needs.