EBC10DKDD

Heilind Number:SULEBC10DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKDD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKDD

Detailed Description

Introducing the EBC10DKDD, a high-performance Board to Board PCB connector meticulously engineered for seamless connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage limit of 700 VAC. With a compact design comprising two rows and 20 positions, it offers efficient signal transfer in tight spaces. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for both standard and harsh environments. The connector's clearance hole mount type and matte tin termination plating further enhance its versatility and durability. Trust the EBC10DKDD for exceptional performance in all your PCB connectivity needs.