EBC10DKDH

Heilind Number:SULEBC10DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKDH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKDH

Detailed Description

Introducing the EBC10DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The gold-plated contact surface guarantees excellent conductivity, while the cantilever design offers secure mating. With two rows of 20 positions each, it provides ample connectivity options. The 2.54mm pitch and thru-hole termination make it easy to integrate into PCB assemblies. Operating within a wide temperature range of -65 to 125°C, it is ideal for aerospace, military, and industrial applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the EBC10DKDH for your critical connection needs.