EBC10DKDS

Heilind Number:SULEBC10DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKDS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKDS

Detailed Description

The EBC10DKDS is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in various applications. With a pitch of 2.54mm, this connector features two rows of 20 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type and side hole mount offer easy and secure assembly on PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The termination method of thru-hole with matte tin plating guarantees strong solder connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The EBC10DKDS is a dependable solution for demanding electronic systems.