EBC10DKDT

Heilind Number:SULEBC10DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKDT

Detailed Description

Introducing the EBC10DKDT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector supports a current of 3A and a voltage of 700VAC, making it ideal for power and signal transmission. With two rows of 20 cantilever contacts plated in gold for optimal conductivity, it ensures secure and low-resistance connections. The threaded mount and thru-hole termination method guarantee stability on the PCB. Operating efficiently in a wide temperature range from -65 to 125°C, this connector offers durability in harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the EBC10DKDT for seamless and dependable board-to-board connections in your electronic designs.