EBC10DKED

Heilind Number:SULEBC10DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKED
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKED
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKED

Detailed Description

The EBC10DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in various environments. With a current rating of 3A and a voltage of 700VAC, it offers efficient power transmission. The connector has a female gender, two rows with 20 positions, and a right-angle orientation for easy installation. Its cantilever contact type and gold plating guarantee excellent signal integrity. With a clearance hole mount type and thru-hole termination method, it provides secure and stable connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh operating conditions. The connector's compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term performance and corrosion resistance. Overall, the EBC10DKED is a top choice for high-reliability connectivity solutions in critical electronic systems.