EBC10DKEH

Heilind Number:SULEBC10DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKEH

Detailed Description

Introducing the EBC10DKEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. With a right-angle orientation and clearance hole mount type, it offers easy and secure installation onto PCBs. The 2-row, 20-position design allows for efficient connectivity, while the cantilever contact type guarantees optimal contact pressure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact size of 9.4mm in width and 13.97mm in height, it is ideal for space-constrained applications. Trust the EBC10DKEH for high-reliability connections in your electronic devices.