EBC10DKEI

Heilind Number:SULEBC10DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKEI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKEI

Detailed Description

Introducing the EBC10DKEI, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and 20 positions, this connector is ideal for connecting PCBs in a variety of electronic devices. Featuring a female gender, right-angle orientation, and threaded mount type, it offers secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With an amperage rating of 3A and a voltage rating of 700VAC, it meets stringent electrical requirements. The termination method is thru-hole with matte tin plating, suitable for efficient soldering. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a connector height of 13.97mm and width of 9.4mm, allows for space-saving installation on PCBs. Trust the EBC10DKEI for high-reliability connections in your electronic designs.