EBC10DKEN

Heilind Number:SULEBC10DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKEN

Detailed Description

Introducing the EBC10DKEN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. With a contact material of durable phosphor bronze and gold plating, this connector ensures excellent conductivity and corrosion resistance. Featuring a cantilever contact type and right-angle orientation, it offers seamless mating in tight spaces. Boasting 20 positions with a 2.54mm pitch and a maximum voltage rating of 700 VAC, it meets the demands of diverse applications. Its thru-hole termination method guarantees secure PCB attachment, while the matte tin plating enhances solderability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for industrial and automotive environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable board space without compromising performance. The EBC10DKEN is the perfect choice for high-reliability electronic systems.