EBC10DKES

Heilind Number:SULEBC10DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKES
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKES

Detailed Description

Introducing the EBC10DKES, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with a pitch of 2.54mm, perfect for secure and reliable connections. Crafted from durable PBT housing and Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and longevity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The right-angle orientation and side hole mount type offer flexibility in installation, while the thru-hole termination method guarantees stability. With 20 positions and a tail length of 4.57mm, it accommodates multiple connections with ease. Its wide operating temperature range of -65 to 125°C makes it suitable for various environments. Trust the EBC10DKES for seamless and efficient board-to-board connectivity in aerospace, defense, and other industries.