EBC10DKET

Heilind Number:SULEBC10DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKET
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKET
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKET

Detailed Description

Introducing the EBC10DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its threaded mounting type and thru-hole termination method offer secure attachment to PCBs. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, while its cantilever contact type and right-angle orientation facilitate easy mating. With 20 positions and a pitch of 2.54mm, this connector accommodates multiple connections with precision. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of industrial and commercial uses. The connector's compact dimensions, with a height of 13.97mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the EBC10DKET for superior performance in your connectivity needs.