EBC10DKJH

Heilind Number:SULEBC10DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKJH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKJH

Detailed Description

Introducing the EBC10DKJH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows for secure mating, with a clearance hole mount type for easy installation. Constructed with durable PBT and Phosphor Bronze materials, it guarantees reliable performance in a wide range of applications. The gold-plated contact surfaces ensure low contact resistance and high signal integrity, while the cantilever contact type offers efficient mating. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for power and signal transmission. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its 20 positions and 3A amperage capacity make it ideal for high-density PCB layouts. The matte tin termination plating enhances solderability and longevity. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. Whether used in consumer electronics, telecommunications, or industrial machinery, the EBC10DKJH delivers exceptional performance and durability, making it a top choice for engineers and designers.