EBC10DKJI

Heilind Number:SULEBC10DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKJI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKJI

Detailed Description

Introducing the EBC10DKJI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a pitch of 2.54mm, this connector features two rows of 20 female contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity. Its threaded mount type and through-hole termination method offer secure attachment to PCBs. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power transmission. The cantilever contact type and right-angle orientation provide easy and space-saving connectivity. With a tail length of 12.7mm, it accommodates various board sizes. Meeting stringent quality standards, this connector is ideal for use in environments with temperatures ranging from -65 to 125°C. The EBC10DKJI is a top choice for demanding electronic systems that require high-reliability connectors.