EBC10DKJN

Heilind Number:SULEBC10DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKJN

Detailed Description

Introducing the EBC10DKJN, a high-performance board-to-board PCB connector designed for precision applications. With a compact two-row female configuration, this connector guarantees seamless connectivity with a pitch of 2.54mm. The contact material crafted from phosphor bronze and plated with gold ensures optimal conductivity, rated for up to 700VAC and 3A. Featuring a cantilever contact type and right-angle orientation, it offers secure mating in tight spaces. The termination method is through-hole, with a tail length of 12.7mm for easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its matte tin termination plating adds durability, while the connector's dimensions of 13.97mm in height and 9.4mm in width provide versatility for various PCB layouts. Trust the EBC10DKJN for reliable, high-speed connections in your electronic designs.