EBC10DKMD

Heilind Number:SULEBC10DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKMD

Detailed Description

The EBC10DKMD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 20 positions, this connector ensures reliable connectivity in your electronic systems. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards for power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation facilitate easy insertion and removal of wires. The termination method is wire wrap, with a tail length of 14.22mm (.56 in) for secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for efficient PCB layout. The termination plating is matte tin, ensuring long-term durability. Overall, the EBC10DKMD is a top choice for professionals seeking reliable and high-performance board-to-board connectivity solutions.