EBC10DKMH

Heilind Number:SULEBC10DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKMH

Detailed Description

The EBC10DKMH is a high-performance female connector designed for board-to-board or card-edge connections in electronic assemblies. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm, it supports high-density layouts, offering 20 positions across 2 rows. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. Operating at a voltage of 700VAC and an impressive amperage rating of 3A, it is suitable for a wide range of applications. The connector's cantilever contact type and straight orientation facilitate easy insertion and removal. With a temperature range of -65 to 125°C, it is ideal for use in harsh environmental conditions. The Matte Tin termination plating adds durability and corrosion resistance. Compact in size, with dimensions of 9.4mm in width and 15.49mm in height, the EBC10DKMH is a versatile and dependable choice for demanding electronic systems.