EBC10DKMI

Heilind Number:SULEBC10DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKMI

Detailed Description

The EBC10DKMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The connector's female, two-row configuration with threaded mounting and wire wrap termination method offers secure and stable connections. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type and straight orientation facilitate easy mating. With 20 positions and a pitch of 2.54mm (.1in), it allows for efficient signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of only .61in (15.49mm) and width of 9.4mm (.37in), saves valuable PCB space. The matte tin termination plating ensures long-term reliability. A part of the hi-rel category, the EBC10DKMI is ideal for aerospace, defense, and other mission-critical applications.