EBC10DKMS

Heilind Number:SULEBC10DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKMS

Detailed Description

The EBC10DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT & Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows of 20 positions offers ample connectivity options. Its side hole mount type and wire wrap termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type ensures easy mating. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating enhances durability. Ideal for use in aerospace, defense, and industrial applications, the EBC10DKMS meets the highest standards for performance and reliability.