EBC10DKMT

Heilind Number:SULEBC10DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKMT

Detailed Description

Introducing the EBC10DKMT, a high-performance board-to-board PCB connector designed for secure and efficient connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable conductivity even in demanding environments. With a 2.54mm pitch and 20 positions spread across 2 rows, it offers ample connectivity options. The female gender and threaded mount type make installation a breeze, while the wire wrap termination method guarantees a strong and stable connection. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation further enhance its versatility. The matte tin termination plating not only enhances durability but also complies with RoHS regulations. With a connector height of 15.49mm and width of 9.4mm, the EBC10DKMT strikes the perfect balance between compactness and functionality, making it ideal for use in various electronic devices.