EBC10DKNH

Heilind Number:SULEBC10DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKNH

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC10DKNH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Its female gender, two rows, and 20 positions offer versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Using a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The cantilever contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for space-efficient PCB layout. The Matte Tin termination plating ensures solderability. Classified under the category of hi-rel connectors, the EBC10DKNH meets stringent quality standards, making it ideal for aerospace, defense, and other mission-critical applications.