EBC10DKNN

Heilind Number:SULEBC10DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKNN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKNN

Detailed Description

Introducing our PBT & Phosphor Bronze Board-to-Board PCB Connector, EBC10DKNN. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm, allowing for a secure connection. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Its cantilever contact type and straddle orientation make it ideal for card extender termination. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, offer space-saving benefits. The termination plating is matte tin, enhancing durability. Certified for quality, this connector is part of our high-reliability product line, catering to the stringent demands of your projects. Upgrade your connectivity solutions with the EBC10DKNN.