EBC10DKNS

Heilind Number:SULEBC10DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKNS

Detailed Description

The SKU EBC10DKNS is a high-quality female connector designed for board-to-board PCB applications. With two rows, it provides a secure and reliable connection. Constructed with PBT and phosphor bronze materials, it ensures durability and excellent performance. The termination method is through a card extender, offering easy installation. Featuring gold-plated phosphor bronze contacts, it guarantees optimal conductivity. With a pitch of 2.54mm (0.1in) and a voltage rating of 700 VAC, it meets stringent industry standards. The cantilever contact type and straddle orientation further enhance its functionality. With 20 positions and a tail length of 15.37mm (0.605in), it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with dimensions of 13.97mm (0.55in) in height and 9.4mm (0.37in) in width, makes it ideal for space-constrained applications. Terminated with matte tin, it ensures corrosion resistance. This product, classified under hi-rel connectors, bears the acronym EBC10DKNS, signifying its quality and reliability.