| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DKNT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DKNT |
EBC10DKNT
| Heilind Number: | SULEBC10DKNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DKNT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DKNT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 20 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable and low-resistance connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power circuits. The threaded mounting and card extender termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125°C, the EBC10DKNT is built to withstand harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for easy integration into tight spaces on PCBs. Trust in the EBC10DKNT for efficient and durable board-to-board connections in your industrial or electronic devices.

