| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DKRD |
EBC10DKRD
| Heilind Number: | SULEBC10DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DKRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DKRD, a high-performance board-to-board PCB connector designed to meet your connectivity needs with precision and reliability. Featuring a dual-row configuration and a durable construction of PBT and phosphor bronze, this connector ensures seamless power delivery even in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient performance. The gold-plated contact pins offer optimal conductivity, while the cantilever contact type and clearance hole mount provide easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. With 20 positions and a pitch of 2.54mm, it offers versatility in connectivity. Trust the EBC10DKRD for your PCB interconnection needs, where quality meets innovation.

