EBC10DKRH

Heilind Number:SULEBC10DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKRH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKRH

Detailed Description

Introducing the EBC10DKRH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for high-power electronics. The Female connector, with 20 positions in 2 rows, offers ample connectivity options. Utilizing a Cantilever contact type with Card Extender termination, it guarantees secure and efficient mating. Its Clearance Hole mount type and straddle orientation provide versatility in installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for rugged environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The Matte Tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, the EBC10DKRH is a crucial component in high-reliability systems.