| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC10DKRN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC10DKRN |
EBC10DKRN
| Heilind Number: | SULEBC10DKRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC10DKRN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC10DKRN Female PCB Connector, designed for high-performance connectivity in electronic applications. With a rugged construction and RoHS compliance, this connector ensures reliability while meeting environmental standards. Featuring Cantilever contact type with Gold plating on Phosphor Bronze, it guarantees secure and low-resistance connections. Its 2.54mm pitch and 20 positions accommodate various PCB layouts with ease. The connector operates flawlessly in a wide temperature range from -65 to 125°C, making it suitable for diverse operating environments. Whether for board-to-board or card edge connections, the EBC10DKRN excels with its versatile termination method and 700VAC voltage rating. Upgrade your connectivity solutions with this essential component, known for its durability and performance excellence.

