EBC10DKRS

Heilind Number:SULEBC10DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKRS

Detailed Description

EBC10DKRS offers high-quality connectivity for your PCB projects. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable performance. With a 3A amperage and 700VAC voltage rating, it's suited for various applications. The two rows of contacts, with a pitch of 2.54mm, provide ample connectivity options. Gold plated contacts and side hole mounting guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its cantilever contact type and straddle orientation make it easy to use. With 20 positions and card extender termination method, it offers versatility in board-to-board connections. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. Whether you're working on standard PCBs or specialized projects, this connector, found in the category of Board to Board PCB Connectors, is a reliable choice.