EBC10DKRT

Heilind Number:SULEBC10DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEBC10DKRT

Detailed Description

Introducing the EBC10DKRT, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector with two rows of 20 positions is ideal for connecting PCBs securely. Its threaded mount type and card extender termination method offer easy installation. The Cantilever contact type with gold plating guarantees excellent conductivity and signal integrity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh environmental conditions. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating and a straddle orientation, it ensures stable and secure connections. Whether in industrial, aerospace, or telecommunications applications, the EBC10DKRT is the perfect choice for high-reliability board-to-board connections.