EBC10DKSD

Heilind Number:SULEBC10DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKSD

Detailed Description

The EBC10DKSD is a high-performance connector designed for demanding board-to-board PCB and card edge connection applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable performance even in harsh environments. Its dual-row design with 20 female contacts and a 2.54mm pitch allows for secure and efficient connections. The cantilever contact type, gold-plated for superior conductivity, guarantees optimal signal transmission. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. The clearance hole mount type and thru-hole termination method make installation easy and secure. RoHS compliant and featuring matte tin termination plating, the EBC10DKSD is both environmentally friendly and durable. Trust in this connector for your critical connectivity needs, whether in aerospace, telecommunications, or industrial applications.