EBC10DKSH

Heilind Number:SULEBC10DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC10DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC10DKSH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC10DKSH

Detailed Description

Introducing the EBC10DKSH, a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a female gender and two rows, it offers versatility in board-to-board or card-edge configurations. The clearance hole mount type and thru-hole termination method simplify installation. High-quality Gold contact plating on Phosphor Bronze contacts guarantees excellent signal transmission with a current rating of 3A and a voltage of 700VAC. With a pitch of 2.54mm and a straight cantilever contact type, it provides precise and secure connections. This connector, with 20 positions, is ideal for high-density layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the demands of various industries. The matte tin termination plating ensures long-term durability. At a compact size of 9.4mm in width and 15.49mm in height, the EBC10DKSH is a reliable choice for critical electronic systems.